Fuchs Grease Greases 400 g RENOLIT
- RS Stock No.:
- 665-478
- Mfr. Part No.:
- 600047801
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
€9.77
(exc. VAT)
€12.02
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.77 |
*price indicative
- RS Stock No.:
- 665-478
- Mfr. Part No.:
- 600047801
- Manufacturer:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT | |
| Grease Type | Grease | |
| Product Form | Grease | |
| Package Type | Bottle | |
| Package Size | 400 g | |
| NGLI Grade | 000:6 | |
| Viscosity | 2 → 100000 cSt (at 40 °C) | |
| Grease Thickener | Lithium Soap | |
| Standards/Approvals | DIN 51 825, ISO 9001, UNE-EN ISO-14001, ISO/TR 3498:1986, DIN 51 826, DIN 51 502 | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT | ||
Grease Type Grease | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 400 g | ||
NGLI Grade 000:6 | ||
Viscosity 2 → 100000 cSt (at 40 °C) | ||
Grease Thickener Lithium Soap | ||
Standards/Approvals DIN 51 825, ISO 9001, UNE-EN ISO-14001, ISO/TR 3498:1986, DIN 51 826, DIN 51 502 | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Grease with MoS₂ is a multipurpose lubricant designed for industrial and automotive applications. It provides excellent wear protection, high mechanical stability, and good water resistance. Recommended for bearings and mechanisms operating under severe conditions such as heavy loads, shocks, and vibrations.
Excellent protection against wear
High mechanical stability
Good water resistance
Ideal for heavy loads, shocks, and vibrations
Related links
- Fuchs Grease Greases 400 g RENOLIT
- Castrol Lithium Grease 400 g High Temperature Grease
- Rocol Perfluoropolyether Grease 400 g RT15
- Rocol Perfluoropolyether Grease 400 g OT20
- Ambersil Lithium-Calcium Complex Grease 400 g EXL
- Rocol Clay Grease 400 g SAPPHIRE EXTREME
- Loctite Silicone Grease 400 g Food Safe
- Rocol Mineral Oil Grease 400 g Sapphire 1
