Fuchs Grease Greases 400 g RENOLIT
- RS Stock No.:
- 665-477
- Mfr. Part No.:
- 800483553
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
€10.99
(exc. VAT)
€13.52
(inc. VAT)
Temporarily out of stock
- 72 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.99 |
*price indicative
- RS Stock No.:
- 665-477
- Mfr. Part No.:
- 800483553
- Manufacturer:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT | |
| Grease Type | Grease | |
| Product Form | Grease | |
| Package Type | Bottle | |
| Package Size | 400 g | |
| NGLI Grade | 2 | |
| Viscosity | 158 mm²/s (at 40ºC), 15.5 mm²/s (at 100ºC) | |
| Flash Point | 230°C | |
| Grease Thickener | Lithium Soap | |
| Standards/Approvals | UNE-EN ISO-14001, DIN 51 502, DIN ISO 2137, ISO 9001, DIN 51 807-1, DIN 51 825, DIN 51 826 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT | ||
Grease Type Grease | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 400 g | ||
NGLI Grade 2 | ||
Viscosity 158 mm²/s (at 40ºC), 15.5 mm²/s (at 100ºC) | ||
Flash Point 230°C | ||
Grease Thickener Lithium Soap | ||
Standards/Approvals UNE-EN ISO-14001, DIN 51 502, DIN ISO 2137, ISO 9001, DIN 51 807-1, DIN 51 825, DIN 51 826 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Grease is designed for very severe service conditions, such as high temperatures, heavy loads, or very humid environments. It provides excellent anti-wear and extreme pressure (EP) performance, complete water insolubility, good mechanical stability, and strong corrosion protection.
Excellent anti wear and EP properties
Completely insoluble in water
Good mechanical stability
Strong corrosion protection
Related links
- Fuchs Grease Greases 400 g RENOLIT
- Castrol Lithium Grease 400 g High Temperature Grease
- Rocol Clay Grease 400 g SAPPHIRE EXTREME
- SCHAEFFLER Lithium Complex Soap Bearing Grease 400 g ARCANOL-VIB3-400G
- Rocol Perfluoropolyether Grease 400 g RT15
- Rocol Perfluoropolyether Grease 400 g OT20
- Ambersil Lithium-Calcium Complex Grease 400 g EXL
- Loctite Silicone Grease 400 g Food Safe
