Rocol High Temperature Multi-Purpose Grease 400 g SAPPHIRE Dynamic
- RS Stock No.:
- 707-423
- Mfr. Part No.:
- 12351
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€20.02
(exc. VAT)
€24.62
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.02 |
*price indicative
- RS Stock No.:
- 707-423
- Mfr. Part No.:
- 12351
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Multi-Purpose Grease | |
| Trade Name | SAPPHIRE Dynamic | |
| Grease Type | High Temperature | |
| Product Form | Grease | |
| Package Type | Container | |
| Package Size | 400 g | |
| Colour | Beige | |
| Grease Thickener | Calcium Sulphonate | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Multi-Purpose Grease | ||
Trade Name SAPPHIRE Dynamic | ||
Grease Type High Temperature | ||
Product Form Grease | ||
Package Type Container | ||
Package Size 400 g | ||
Colour Beige | ||
Grease Thickener Calcium Sulphonate | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol High-performance calcium sulphonate grease offers excellent wide-temperature resistance from -20 °C to +180 °C (intermittent up to 200 °C). It provides outstanding load-carrying and EP performance with a weld load of 800 kg. This grease excels in corrosion and water resistance, offering protection in humid, wet conditions. Its high-viscosity base oil ensures extreme performance and excellent oxidation resistance, while also maintaining good pumpability.
Provides outstanding load-carrying and EP performance with 800 kg weld load
Ensures excellent corrosion and water resistance in humid conditions
Uses a high-viscosity base oil for extreme performance
Highly resistant to oxidation for long-lasting protection
Offers good pumpability for ease of use
Related links
- Rocol High Temperature Multi-Purpose Grease 18 kg SAPPHIRE Dynamic
- Rocol Clay Grease 400 g SAPPHIRE EXTREME
- Rocol Mineral Oil Grease 400 g Sapphire 1
- Rocol Mineral Oil Grease 400 g Sapphire 2
- Rocol Clay Grease 400 g SAPPHIRE HI-PRESSURE
- Rocol Mineral Oil Grease 400 g Sapphire Hi-Load 2
- Castrol Lithium Grease 400 g High Temperature Grease
- Rocol Perfluoropolyether Grease 400 g RT15
