Rocol Mineral Oil Grease 400 g Sapphire Hi-Load 2
- RS Stock No.:
- 238-6413
- Mfr. Part No.:
- 12761
- Manufacturer:
- Rocol
Get a bulk buy discount
Add 7 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€48.83
(exc. VAT)
€60.06
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €48.83 | - |
| 7 - 39 | €46.94 | 3% |
| 40 + | €43.94 | 10% |
*price indicative
- RS Stock No.:
- 238-6413
- Mfr. Part No.:
- 12761
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Grease | |
| Trade Name | Sapphire Hi-Load 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 400 g | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Black, Blue | |
| Viscosity | 17 cSt (100°C), 180 cSt (40°C) | |
| Grease Thickener | Multi Complex Soap Technology | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Grease | ||
Trade Name Sapphire Hi-Load 2 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 400 g | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Black, Blue | ||
Viscosity 17 cSt (100°C), 180 cSt (40°C) | ||
Grease Thickener Multi Complex Soap Technology | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Sapphire Hi-Load 2
A long-life bearing grease containing molybdenum disulphide
Designed for all types of ball, roller and plain bearings under higher load or wear conditions
Extremely high load carrying properties
Greatly extended lubrication periods
Water resistant
Bearing Grease
All products are water resistant.
Related links
- Rocol Mineral Oil Grease 400 g Sapphire 2
- Rocol Mineral Oil Grease 400 g Sapphire 1
- Rocol Clay Grease 400 g SAPPHIRE HI-PRESSURE
- Rocol Mineral Oil Grease 18 kg Sapphire 2
- Rocol Mineral Oil Grease 18 kg Sapphire 000
- Rocol Clay Grease 400 g SAPPHIRE EXTREME
- Rocol High Temperature Multi-Purpose Grease 400 g SAPPHIRE Dynamic
- CRC Mineral Oil Lubricant Grease 400 g Food Grease Food Safe
