Rocol Clay Grease 400 g SAPPHIRE HI-PRESSURE
- RS Stock No.:
- 330-6288
- Mfr. Part No.:
- 12011
- Manufacturer:
- Rocol
Get a bulk buy discount
Add 7 more to save €13.02
View bulk pricing optionsSubtotal (1 unit)*
€47.16
(exc. VAT)
€58.01
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €47.16 | - |
| 7 - 39 | €45.30 | €13.02 |
| 40 + | €42.46 | €188.00 |
*price indicative
- RS Stock No.:
- 330-6288
- Mfr. Part No.:
- 12011
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Grease | |
| Trade Name | SAPPHIRE HI-PRESSURE | |
| Grease Type | Clay | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 400 g | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Blue, Black | |
| Viscosity | 184 cSt (40°C), 15 cSt (100°C) | |
| Grease Thickener | Organically Modified Clay | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Grease | ||
Trade Name SAPPHIRE HI-PRESSURE | ||
Grease Type Clay | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 400 g | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Blue, Black | ||
Viscosity 184 cSt (40°C), 15 cSt (100°C) | ||
Grease Thickener Organically Modified Clay | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Sapphire Hi-Pressure
Contains molybdenum disulphide, extreme pressure additives, and corrosion and oxidation inhibitors
For the lubrication of plain bearings, slides and low speed ball and roller bearings
Good high load carrying capacity reduces wear
Non-melting and water resistant
Bearing Grease
All products are water resistant.
Note
The stated maximum temperature of 185°C is for short periods of time only.
Related links
- Rocol Clay Grease 400 g SAPPHIRE EXTREME
- Rocol Clay Grease 5 kg Sapphire Hi-Pressure
- Rocol Clay Grease 18 kg Sapphire Hi-Pressure
- Rocol Mineral Oil Grease 400 g Sapphire Hi-Load 2
- Rocol High Temperature Multi-Purpose Grease 400 g SAPPHIRE Dynamic
- Rocol Mineral Oil Grease 400 g Sapphire 1
- Rocol Mineral Oil Grease 400 g Sapphire 2
- Rocol Organo Clay Grease 380 g Foodlube Extreme Food Safe
