CRC Aluminium Complex Lubricant Grease 1 kg Food Grease Food Safe
- RS Stock No.:
- 131-6310
- Distrelec Article No.:
- 303-08-457
- Mfr. Part No.:
- 10291
- Manufacturer:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.94
(exc. VAT)
€51.59
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 26 October 2026
- Plus 11 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | €41.94 |
| 7 - 39 | €40.26 |
| 40 + | €37.75 |
*price indicative
- RS Stock No.:
- 131-6310
- Distrelec Article No.:
- 303-08-457
- Mfr. Part No.:
- 10291
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant Grease | |
| Trade Name | Food Grease | |
| Grease Type | Aluminium Complex | |
| Product Form | Grease | |
| Package Type | Tin | |
| Package Size | 1 kg | |
| Food Safe | Yes | |
| NGLI Grade | 2 | |
| Colour | Translucent | |
| Viscosity | 160 mm²/s | |
| Flash Point | 200°C | |
| Standards/Approvals | NSF | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 140°C | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant Grease | ||
Trade Name Food Grease | ||
Grease Type Aluminium Complex | ||
Product Form Grease | ||
Package Type Tin | ||
Package Size 1 kg | ||
Food Safe Yes | ||
NGLI Grade 2 | ||
Colour Translucent | ||
Viscosity 160 mm²/s | ||
Flash Point 200°C | ||
Standards/Approvals NSF | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 140°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CRC Lubricant Grease, Aluminium Complex, 160mm²/s Viscosity - 10291
This food-safe lubricant grease is formulated for the food processing industry, providing high-performance lubrication in situations where incidental food contact may occur. Its non-toxic composition ensures safety and makes it suitable for various machinery applications while delivering dependable lubrication in environments at risk of moisture and corrosion.
Features & Benefits
• A secure application system for ease of use
• Resists corrosion, minimising maintenance requirements
• Effective across a broad temperature range
Applications
• Suitable for plain and rolling bearings in food machinery
• Works well for slide guides on palletisers and XYZ equipment
• Ideal for preventing seepage in humid environments
Can this grease be used on food processing equipment?
Yes, it is specifically formulated for food processing applications and safe for incidental food contact.
What is the viscosity level of this grease?
It has a viscosity of 160mm²/s, providing effective lubrication in various conditions.
How should this grease be applied to machinery?
It can be applied using a brush, spatula, or standard grease gun on clean, dry surfaces for optimal performance.
What precautions should be taken during application?
It is advised to avoid mixing with other lubricants and not to use it on energised equipment during application.
Related links
- CRC Synthetic Lubricant Grease 400 g FPS EP FOOD GREASE Food Safe
- CRC High Temperature Lubricant Grease 400 ml Hi-Temp Food Grease Food Safe
- CRC Mineral Oil Lubricant Grease 400 g Food Grease Food Safe
- Rocol Aluminium Complex Grease 400 ml Foodlube Spray Grease Food Safe
- Loctite Mineral Oil Grease 1 kg LB 8105 Food Safe
- RS PRO Aluminium Complex Bearing Grease 380 g Food Safe
- Ambersil Aluminium Complex Grease 400 g Ambergrease FG3 Food Safe
- Rocol Foodlube Auto SF Lubricant Grease 4 kg Pail Food Safe
