RS Better World

Rocol Aluminium Complex Grease 400 ml Foodlube Spray Grease Food Safe

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€39.96

(exc. VAT)

€49.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€39.96-
15 - 39€38.354%
40 +€36.797%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
188-3435
Mfr. Part No.:
15030
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Grease

Trade Name

Foodlube Spray Grease

Grease Type

Aluminium Complex

Product Form

Grease

Package Type

Aerosol

Package Size

400 ml

Food Safe

Yes

NGLI Grade

2

Colour

White

Viscosity

47 cSt (40 °C), 8 cSt (100 °C)

Grease Thickener

Aluminium Complex Soap

Standards/Approvals

No

Maximum Operating Temperature

160°C

Better World Product

Yes

Minimum Operating Temperature

-50°C

Better World Claim

Designed to Optimise Safety

COO (Country of Origin):
GB
FOODLUBE Spray Grease is FOODLUBE Universal 2 in an aerosol can for convenient application. It is a white, non-toxic food grade spray grease designed for the effective lubrication and protection of ball, roller and plain bearings, slides, pins, linkages and bushes operating in food, pharmaceutical and other clean environments.

Offers an excellent wide temperature resistance of -50°C to +160°C.

Highly resistant to water wash-off and offers excellent corrosion protection.

Excellent oxidation stability resulting in extended relubrication intervals and a reduction in lubricant usage.

Excellent all round, long life lubricant fortified with PTFE for improved lubricity and performance.

DETEX technology - x-ray and metal detectable plastic aerosol caps and actuators reduces risk of plastic contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy