SKF Mineral Oil Grease 250 ml LGWA 2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€54.45

(exc. VAT)

€66.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6€54.45
7 - 39€52.29
40 +€49.02

*price indicative

RS Stock No.:
134-7608
Mfr. Part No.:
LGWA 2/SD250
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

LGWA 2

Grease Type

Mineral Oil

Product Form

Fat

Package Type

Cartridge

Package Size

250 ml

Food Safe

No

NGLI Grade

2

Colour

Yellow, Brown

Viscosity

185 mm²/s

Grease Thickener

Lithium Complex

Standards/Approvals

No

Maximum Operating Temperature

140°C

Minimum Operating Temperature

-30°C

SKF Mineral Oil Grease, +140°C Maximum Operating Temperature, 185mm²/s Viscosity - LGWA 2/SD250


Want industrial equipment that runs like clockwork? Smooth the way with this mineral oil grease from SKF. It's a multipurpose option used for reducing friction and wear in mechanical components. Since it's a lithium complex grease, it performs well under extreme pressure. This makes it suitable for heavy-duty applications such as wheel bearings in trailers and trucks. The ready-to-use refill cartridge lets you replenish your automatic lubrication system in a snap, ensuring downtime is kept to a minimum.

Features & Benefits


• Plastic packaging doesn't corrode, for safe use in demanding environments

• Wide operating temperature range of -30°C to +140°C means you can trust it to handle extreme conditions

• NGLI grade 2 consistency means it can handle chemicals used in harsh settings

Applications


• Conveyor belts

• Hoists and pulleys

• Agricultural equipment

• Food and beverage processing

How much lubricant comes in a package?


Each cartridge contains 250ml of grease. As it works as part of your single-point lubrication system, you can set it's dispense rate to suit the demands of your equipment.

Is this grease suitable for damp environments?


Yes, the lithium complex grease provides effective water-resistance, so you can reliably use it in damp environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy