SKF Mineral Oil Grease 125 ml System 24 LGWA 2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.85

(exc. VAT)

€46.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6€37.85
7 - 39€36.37
40 +€34.06

*price indicative

RS Stock No.:
134-7618
Mfr. Part No.:
LGWA 2/SD125
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

System 24 LGWA 2

Grease Type

Mineral Oil

Product Form

Fat

Package Type

Cartridge

Package Size

125 ml

Food Safe

No

NGLI Grade

2

Colour

Yellow, Brown

Viscosity

185 mm²/s

Grease Thickener

Lithium Complex

Standards/Approvals

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

140°C

COO (Country of Origin):
PT

SKF Grease, NGLI Consistency Class 2, Up to +250°C Dropping Point - LGWA 2/SD125


Put paid to heat buildup in moving parts of your equipment with this grease from SKF. It's an essential part of an automatic system that lubricates bearings automatically and keeps them running smoothly by reducing friction. Made of lithium complex soap, this product remains consistent under shear forces, making it the right choice for high-load applications. This material is also water-resistant, so you can use the grease in wet conditions without risk of deterioration. It comes in a 125ml cartridge with a battery pack, making it easy to install in your mechanical system.

Features & Benefits


• Safe to use in challenging conditions thanks to an operating temperature range between -30°C and +140°C

• NGLI consistency class 2 rating shows that it's suitable for use in medium-speed applications

• High viscosity of 185mm²/s at +40°C ensures long-term performance in harsh environments

Applications


• Marine engineering

• Mining industry

• Power generation plants

What safety measures should I take when using this grease?


When using this lubricant, it's important to protect your hands with gloves. In settings where there's a risk of splashes, wear safety goggles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy