RS PRO Grease 20 g

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.63

(exc. VAT)

€17.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 162 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€14.63
15 - 39€14.26
40 +€13.70

*price indicative

RS Stock No.:
180-5308
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Grease

Package Size

20 g

Standards/Approvals

EN 166, EN 374-2, EN 140

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

300°C

RS PRO Silicone Thermal Grease, 3.9 W/m·K


Use this thermal grease from RS PRO if you need to maintain an efficient flow of heat through your equipment. Applying it between surfaces fills up any gaps to prevent the air from acting as insulation and its own high level of thermal conductivity allows heat to dissipate more easily.

The product is also known as central processing unit (CPU) grease or heat sink paste, as it's commonly used between components in electronics systems. Its resistivity will keep your equipment safe and reliable, by preventing electrical current from being transferred.

This thermal paste has excellent stability and won't harden, so your maintenance time will be reduced. It's made from silicone, which gives it a broad operating temperature range, making it suitable for the most demanding environments. Besides consumer and industrial electronics, it can be used in power supplies and automotive engines.

Features and Benefits


• Silicone material

• Operating temperature range of -20°C to +180°C

• Pack size of 20 g

• Comes as a paste

• Thermal conductivity of 3.9 W/m·K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy