Get a bulk buy discount
Add 15 more to save €4.35
View bulk pricing optionsSubtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
In Stock
- 668 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €6.97 | - |
| 15 - 39 | €6.68 | €4.35 |
| 40 + | €6.40 | €22.80 |
*price indicative
- RS Stock No.:
- 180-5307
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Grease | |
| Trade Name | GCS027SM5 | |
| Package Type | Syringe | |
| Package Size | 20 g | |
| Standards/Approvals | EN 166 | |
| Maximum Operating Temperature | 300°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Grease | ||
Trade Name GCS027SM5 | ||
Package Type Syringe | ||
Package Size 20 g | ||
Standards/Approvals EN 166 | ||
Maximum Operating Temperature 300°C | ||
Minimum Operating Temperature -30°C | ||
RS PRO Silicone Thermal Grease, 2.7 W/m·K
RS PRO's thermal grease helps you keep a consistent flow of heat through your equipment. It has a high level of thermal conductivity, so using it to fill gaps in between surfaces limits any insulation, allowing heat to dissipate more efficiently.
This product is supplied in a syringe, so it's ready for dispensing without the need for additional tools. A small pack size of just 20 g makes it easy to carry around and store. The grease has good long-term stability and it won't harden, which means that it can conduct heat over a long period of time.
As it's made of a silicone-based material, this paste has a broad operating temperature range, making it ideal for demanding environments. You can use it for industrial and consumer electronics, as well as car engines and light-emitting diode (LED) signage.
Features and Benefits
• Silicone material
• Operating temperature range of -20°C to +230°C
• Pack size of 20 g
• Comes as a paste
• Thermal conductivity of 2.7 W/m·K
