RS PRO Grease 30 g S606B

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€16.08

(exc. VAT)

€19.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€16.08-
6 - 14€15.453%
15 +€15.116%

*price indicative

RS Stock No.:
707-4733
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Grease

Trade Name

S606B

Product Form

Paste

Package Size

30 g

Colour

White

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

180°C

COO (Country of Origin):
TW

RS PRO Silicone Thermal Grease, 1.8 W/m·K


Building or assembling sensitive electronic equipment? Apply this RS PRO thermal grease to your semiconductors to fill any gaps that might affect their efficiency. With a silicone base, this compound is thermally conductive to improve heat transfer between your components.

This thermal grease is suitable for environments with temperatures ranging from -40°C to +180°C. As a result, it can be used on a variety of components including the studs of diodes, MOSFET (metal–oxide–semiconductor field-effect) transistors and power resistors. It's easy to use – just clean your chosen surface and dot a small amount of the grease in the centre.

You can also use this heat sink paste in electronics such as central processing units (CPU), liquid crystal display (LCD) televisions and notebook computers. Thermal grease is also employed in the automotive and telecommunications industries.

Features and Benefits


• Silicone material

• Operating temperature range of -40°C to +180°C

• Pack size of 30 g

• Thermal conductivity of 1.8 W/m·K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy