Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€65.07
(exc. VAT)
€80.04
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 09 December 2026
- Plus 60 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €65.07 |
| 15 - 39 | €62.48 |
| 40 + | €59.87 |
*price indicative
- RS Stock No.:
- 180-5310
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Grease | |
| Trade Name | GCS-040 (base code) | |
| Package Type | Pail | |
| Package Size | 1 kg | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 300°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Grease | ||
Trade Name GCS-040 (base code) | ||
Package Type Pail | ||
Package Size 1 kg | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 300°C | ||
Minimum Operating Temperature -30°C | ||
RS PRO Silicone Thermal Grease, 1.4 W/m·K
Do you need to improve the heat circulation through your equipment? This RS PRO thermal grease can be applied between components and surfaces to fill up gaps. It prevents the air from acting as an insulator and its own high thermal conductivity will ensure reliable dissipation of heat.
This product is supplied in a large 1 kg pot, which should last you for a long time. In addition to this, the grease itself won't harden and has a good level of long-term stability, so you can apply it to your systems and only carry out minimal maintenance in the future.
As it's made from a silicone material, this thermal paste has a broad operating temperature range that's suitable for the most demanding applications, particularly those with extreme heat. You can use it for consumer electronics, as well as liquid crystal display (LCD) lighting rigs and car engines
Features and Benefits
• Silicone material
• Operating temperature range to -20°C to +230°C
• Pack size of 1 kg
• Comes as a paste
• Thermal conductivity of 1.4 W/m·K
Related links
- RS PRO Grease 1 kg GCS-052SM8
- RS PRO Grease 20 g GCS-040 (series code)
- RS PRO Grease 1 kg GCS027SM5
- RS PRO Grease 1 kg GCS039SM7
- SKF Bearing Grease Grease 1 kg Electric Motor Bearing Grease
- SKF Synthetic Grease 1 kg LGLT 2
- SCHAEFFLER Lithium Complex Soap Bearing Grease 1 kg ARCANOL-VIB3-1KG
- SCHAEFFLER Grease Bearing Grease 1 kg ARCANOL-MULTITOP-1KG
