Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€95.32
(exc. VAT)
€117.24
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 06 January 2027
- Plus 45 unit(s) shipping from 13 January 2027
- Plus 22 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €95.32 |
| 15 - 39 | €91.61 |
| 40 + | €87.70 |
*price indicative
- RS Stock No.:
- 180-5311
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Grease | |
| Trade Name | GCS027SM5 | |
| Package Type | Pail | |
| Package Size | 1 kg | |
| Standards/Approvals | EN 140, EN 166, EN 374-2 | |
| Maximum Operating Temperature | 300°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Grease | ||
Trade Name GCS027SM5 | ||
Package Type Pail | ||
Package Size 1 kg | ||
Standards/Approvals EN 140, EN 166, EN 374-2 | ||
Maximum Operating Temperature 300°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
RS PRO Silicone Thermal Grease, 2.7 W/m·K
Use this RS PRO thermal grease to keep heat circulating efficiently through your systems. If you apply it between components or surfaces in your equipment, it will act as a thermal conductor, allowing heat to dissipate and preventing any air gaps from acting as insulation.
The grease won't harden over time and its excellent long-term stability ensures your systems will work well with minimal maintenance required. It's supplied in a large 1 kg pot so you will rarely need to replace it and it can be transferred to the dispensing device of your choice.
A wide operating temperature range of -30°C to +230°C makes this product suitable for the most demanding applications, particularly those where extreme heat may be involved. It's ideal for central processing units (CPUs), games consoles and other electronic devices, as well as car braking systems and power supplies.
Features and Benefits
• Silicone material
• Operating temperature range of -30°C to +230°C
• Pack size of 1 kg
• Comes as a paste
• Thermal conductivity of 2.7 W/m·K
Related links
- RS PRO Grease 1 kg GCS039SM7
- RS PRO Grease 1 kg GCS-052SM8
- RS PRO Grease 20 g GCS027SM5
- RS PRO Grease 1 kg GCS-040 (base code)
- SKF Mineral Oil Grease 1 kg LGHP 2
- SCHAEFFLER Grease Bearing Grease 1 kg ARCANOL-MULTITOP-1KG
- SKF Synthetic Grease 1 kg LGLT 2
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG
