CRC Lubricant Grease 650 ml / 500 ml ASSEMBLY PASTE (FPS)

Get a bulk buy discount

Add 7 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€26.21

(exc. VAT)

€32.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6€26.21-
7 - 39€25.134%
40 +€23.599%

*price indicative

RS Stock No.:
123-4855
Mfr. Part No.:
32604
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant Grease

Trade Name

ASSEMBLY PASTE (FPS)

Product Form

Paste

Package Type

Aerosol

Package Size

650 ml / 500 ml

Food Safe

No

Colour

White

Flash Point

7°C

Standards/Approvals

NSF

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-30°C

Specific Gravity

0.92

COO (Country of Origin):
BE

CRC Lubricant Grease, 650 ml Package size, White Colour - 32604


This assembly paste is a high-performance lubricant grease designed for use in various industrial applications. Formulated with food processing safe ingredients, it ensures safety in areas where incidental food contact may occur. The product comes in an aerosol format, available in a 650ml package, making it easy to apply in both tight spaces and larger surface areas. With operational temperatures ranging from -30°C to +150°C, it proves effective across a wide range of environments.

Features & Benefits


• NSF H1 registration ensures safety in food processing areas

• Resists water wash-out for prolonged re-lubrication intervals

• Prevents thread seisure for easier disassembly

• Contains high solids content for improved anti-corrosion properties

• Perma Lock System prevents loss of the applicator and actuator

Applications


• Used on bushes for reducing friction

• Suitable for sliding surfaces in various machinery

• Ideal for small open gears, both plastic and metal

• Effective for threaded connections in assembly tasks

How does this lubricant grease contribute to machinery longevity?


The low friction coefficient provides essential protection during the running-in phase, which prolongs the lifespan of components and reduces wear during initial operations.

What safety measures should be taken when applying this product?


It is important to avoid mixing with other lubricants and to ensure the surface is clean and dry before application. Solvent evaporation should be allowed for optimal results before operation commences.

Can it be used in high-temperature environments?


This product can operate effectively up to +150°C, making it suitable for high-temperature applications in various mechanical settings.

How can overspray be managed during application?


Overspray can be easily removed using a suitable cleaner, helping to maintain a tidy working environment and prevent any potential contamination.

What makes this product effective as an anti-seise treatment?


The high solids content in the paste provides strong anti-seise properties, ensuring threaded components can be assembled or disassembled easily without damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy