CRC Lubricant Grease 650 ml / 500 ml GRAPHITE ASSEMBLY PASTE (IND)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.42

(exc. VAT)

€34.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6€28.42
7 - 39€27.25
40 +€25.57

*price indicative

RS Stock No.:
131-6294
Mfr. Part No.:
32639
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant Grease

Trade Name

GRAPHITE ASSEMBLY PASTE (IND)

Package Type

Aerosol

Package Size

650 ml / 500 ml

Colour

Black

Flash Point

0°C

Standards/Approvals

No

Maximum Operating Temperature

650°C

Minimum Operating Temperature

-30°C

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC Grease, Graphite Grease, 500ml Package size - 32639


This graphite assembly paste is formulated for high-performance applications that require effective lubrication and protection against wear and corrosion. It is suitable for professionals in automation, electronics, electrical, and mechanical sectors, effectively operating in extreme conditions with a temperature range of -30 to +650°C. This paste supports assembly and maintenance tasks, ensuring optimal function and extended service life.

Features & Benefits


• Effective in extreme temperatures from -30 to +650°C

• Reduces friction and prevents wear on moving parts

• Moisture-resistant, offering protection against oxidation and corrosion

• Convenient aerosol packaging for easy application

• Functions as an anti-seise compound for threaded connections

• Provides strong adherence for long-lasting performance

Applications


• Lubrication for high-temperature machinery

• Assemblies in automation and robotics

• Electrical connections to prevent seising

• Mechanical joints requiring robust protection

• Application in automotive and aerospace industries for component assembly

How should I apply this product for optimum results?


Apply an even coat onto the surfaces to be lubricated, ensuring complete coverage without oversaturation.

Is this product compatible with all metal types?


Yes, it works effectively with various metals, providing lubrication and protection for different material compositions.

Can I use it on electrical contacts?


Yes, it can be applied to electrical contacts to reduce friction and prevent corrosion while maintaining optimal electrical performance.

What is the recommended storage condition for this product?


Store in a cool, dry place away from direct sunlight and heat sources to preserve its effectiveness.

How often should I reapply this paste during maintenance?


Reapplication frequency depends on usage and operating conditions; regular inspections are advised to determine maintenance needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy