Electrolube Grease 35 ml CG60

Subtotal (1 unit)*

€21.68

(exc. VAT)

€26.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
  • Plus 60 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.68

*price indicative

RS Stock No.:
193-3487
Distrelec Article No.:
301-16-939
Mfr. Part No.:
CG6035SL
Manufacturer:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Product Type

Grease

Trade Name

CG60

Package Type

Syringe

Package Size

35 ml

Standards/Approvals

No

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
GB
CG60 contact lubricant offers enhanced electrical and mechanical properties under the conditions required by today's automotive and domestic equipment industries. It has been specifically designed for use with a vast array of modern andvery sensitive plastics.

Excellent high performance lubricant

Reduces electrical background noise

Excellent plastics compatibility

Contains a UV trace to allow easy inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy