Electrolube Grease 200 ml ULL
- RS Stock No.:
- 236-1818
- Mfr. Part No.:
- ULL200DR
- Manufacturer:
- Electrolube
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-1818
- Mfr. Part No.:
- ULL200DR
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | ULL | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name ULL | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
- COO (Country of Origin):
- GB
Warning
Flammable, do not use on live equipment.
Related links
- Electrolube Grease 200 ml Electrolube SGB
- RS PRO Grease 200 ml RS PRO SGB
- Electrolube Grease 35 ml Electrolube CG53A
- Electrolube Grease 35 ml Electrolube CG60
- Electrolube Grease 35 ml Electrolube SGB
- Electrolube Grease Electrolube
- SKF Mineral Oil Grease 200 g SKF LGWA 2
- Electrolube Synthetic Grease 35 ml Electrolube SPG
