Electrolube Grease 200 ml Electrolube SGB
- RS Stock No.:
- 300-8530
- Mfr. Part No.:
- SGB200DR
- Manufacturer:
- Electrolube
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.71
(exc. VAT)
€15.63
(inc. VAT)
- RS Stock No.:
- 300-8530
- Mfr. Part No.:
- SGB200DR
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | Electrolube SGB | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name Electrolube SGB | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
- COO (Country of Origin):
- GB
Related links
- Electrolube Grease 200 ml ULL
- Electrolube Grease 35 ml SGB
- RS PRO Grease 200 ml RS PRO SGB
- Electrolube Contact Grease 20 ml SGB
- Electrolube Grease 35 ml CG60
- Electrolube 200 ml Aerosol Label Remover, Removes Label
- Electrolube EREADPI200 New High Power Invertible EADP Air Duster, 200 ml
- Electrolube Grease 35 ml CG53A

