Rocol Mineral Oil Grease 18 kg Sapphire 000
- RS Stock No.:
- 212-5129
- Mfr. Part No.:
- 12284
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€749.62
(exc. VAT)
€922.03
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €749.62 |
*price indicative
- RS Stock No.:
- 212-5129
- Mfr. Part No.:
- 12284
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Grease | |
| Trade Name | Sapphire 000 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Pail | |
| Package Size | 18 kg | |
| Food Safe | No | |
| NGLI Grade | 000 | |
| Colour | Blue | |
| Viscosity | 17 cSt (100 °C), 180 cSt (40 °C) | |
| Grease Thickener | Multi Complex Soap Technology | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 160°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Grease | ||
Trade Name Sapphire 000 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Pail | ||
Package Size 18 kg | ||
Food Safe No | ||
NGLI Grade 000 | ||
Colour Blue | ||
Viscosity 17 cSt (100 °C), 180 cSt (40 °C) | ||
Grease Thickener Multi Complex Soap Technology | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 160°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol Sapphire Aqua-Sill Hi-Load is a smooth, grey/black, silicone grease that has been designed for the lubrication of seals, O rings, slides, slow speed bearings and other applications. SAPPHIRE Aqua-Sill Hi-Load has a high dielectric strength, is resistant to chemicals, oils and gases and can be used as an electrical filling compound. SAPPHIRE Aqua-Sill Hi-Load has good load carrying and is ideal for long term lubrication at extreme operating temperatures.
Excellent temperature resistance from -30°C to +160°C
Revolutionary multi-complex soap technology provides outstanding EP performance superior to conventional soap thickened lubricants
Related links
- Rocol Mineral Oil Grease 18 kg Sapphire 2
- SKF Mineral Oil Grease 18 kg LGHB 2
- SKF Mineral Oil Grease 18 kg LGEP 2
- SKF Mineral Oil Grease 18 kg LGEM 2
- SKF Mineral Oil Grease 18 kg LGFG 2/18 Food Safe
- SKF Mineral Oil Grease 18 kg Extreme Pressure Low Temperature Bearing Grease
- SKF Mineral Oil Grease 18 kg LGHP 2
- SKF Mineral Oil Grease 18 kg LGEV 2
