SKF Mineral Oil Grease 18 kg LGFG 2/18 Food Safe
- RS Stock No.:
- 275-4742
- Mfr. Part No.:
- LGFG 2/18
- Manufacturer:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-4742
- Mfr. Part No.:
- LGFG 2/18
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGFG 2/18 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Pail | |
| Package Size | 18 kg | |
| Food Safe | Yes | |
| NGLI Grade | 2 | |
| Colour | Brown | |
| Viscosity | 150 mm²/s | |
| Grease Thickener | Calcium Sulphonate Complex | |
| Standards/Approvals | Kosher, Halal, NSF ISO 21469 | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGFG 2/18 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Pail | ||
Package Size 18 kg | ||
Food Safe Yes | ||
NGLI Grade 2 | ||
Colour Brown | ||
Viscosity 150 mm²/s | ||
Grease Thickener Calcium Sulphonate Complex | ||
Standards/Approvals Kosher, Halal, NSF ISO 21469 | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Grease, 18kg Package size, 150mm²/s Viscosity - LGFG 2/18
This grease is a high-performance product designed for various applications, particularly in the food and beverage industry. Packaged in an 18kg tub, it combines a complex calcium sulphonate thickener with white mineral oil for better performance under diverse conditions. It operates effectively within a temperature range of -30 to +140 °C, making it suitable for both low and high temperature environments.
Features & Benefits
• Provides outstanding water resistance, ensuring prolonged effectiveness
• Excellent corrosion protection for critical machinery components
• Offers excellent dispensability in single-point automatic lubricators
• Designed for high load requirement to reduce wear
• Maintains mechanical stability in severe operating conditions
• Compliant with NSF ISO 21469, Halal, and Kosher standards
Applications
• Used for conveyor bearings in processing facilities
• Ideal for wrapping machines handling food products
• Recommended for bottling machines requiring reliable lubrication
• Suitable for vertical shaft demanding consistent performance
• Used for scenarios experiencing severe vibrations and oscillating movements
How does this grease perform in wet environments?
Its outstanding water resistance and corrosion protection properties enable it to maintain functionality even in wet conditions, providing essential lubrication under challenging circumstances.
What advantages does the calcium sulphonate thickener offer?
The calcium sulphonate thickener provides enhanced mechanical stability and protects against wear, making it suitable for high-load applications and environments subject to fluctuations.
Is this grease compatible with automatic lubricators?
Yes, it exhibits excellent dispensability in single-point automatic lubricators, ensuring consistent application and reducing maintenance frequency.
Related links
- SKF Mineral Oil Bearing Grease 18 kg LGNL 2/18 Food Safe
- SKF Mineral Oil Grease 1 kg LGFG 2/1 Food Safe
- SKF Mineral Oil Grease 18 kg LGEP 2
- SKF Mineral Oil Grease 18 kg LGEM 2
- SKF Mineral Oil Grease 18 kg LGHB 2
- SKF Mineral Oil Grease 18 kg LGHP 2
- SKF Mineral Oil Grease 18 kg LGEV 2
- SKF Mineral Oil Grease 18 kg Extreme Pressure Low Temperature Bearing Grease
