MG Chemicals Carbon Conductive Silicone Grease 73 ml Food Safe
- RS Stock No.:
- 124-7682
- Mfr. Part No.:
- 846-80g
- Manufacturer:
- MG Chemicals
Get a bulk buy discount
Add 7 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€33.72
(exc. VAT)
€41.48
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €33.72 | - |
| 7 - 39 | €32.36 | 4% |
| 40 + | €30.38 | 9% |
*price indicative
- RS Stock No.:
- 124-7682
- Mfr. Part No.:
- 846-80g
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Grease | |
| Grease Type | Carbon Conductive Silicone | |
| Product Form | Paste | |
| Package Type | Tube | |
| Package Size | 73 ml | |
| Food Safe | Yes | |
| Colour | Black | |
| Viscosity | 333 → 368 cSt | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Grease | ||
Grease Type Carbon Conductive Silicone | ||
Product Form Paste | ||
Package Type Tube | ||
Package Size 73 ml | ||
Food Safe Yes | ||
Colour Black | ||
Viscosity 333 → 368 cSt | ||
Standards/Approvals No | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- CA
MG Chemicals 846 Conductive Grease
The 846 carbon conductive grease from MG Chemicals is designed to help prevent corrosion and maintains and promotes electrical conductivity on your connections. The conductive grease is safe to be used on plastics.
Feature and Benefits
Typical Applications
Reduces EMI noise
Provides protection from moisture & corrosion
Extends life of contacts
Use on switches and EMI shielding applications
Conductive Greases
Conductive greases are insulators and contain some fine powdered metals. They are designed to lubricate and maintain electrical and thermal conductivity while providing protection against moisture and corrosion. They are ideal for surface-to-surface, fixed or sliding, contact areas requiring lubrication while maintaining electrical continuity.;Do not use Conductive greases in electrical connectors with multiple terminals. Only use the greases in connections that are well-isolated from connections with differing voltages, and never in high-voltage connections.
Caution
DO NOT apply or smooth grease with bare finger. Carbon black grease is hard to clean and can transfer to other surfaces by touch.
Related links
- MG Chemicals Carbon Conductive Silicone Grease 454 ml Carbon Conductive 846 Food Safe
- MG Chemicals Carbon Conductive Silicone Grease 3 ml
- MG Chemicals Carbon Conductive Silicone Grease 454 ml
- MG Chemicals Carbon Conductive Silicone Grease 85 ml
- MG Chemicals Carbon Conductive Silicone Grease 466 ml 847
- MG Chemicals Silicone Grease 85 ml
- MG Chemicals Silicone Grease 3 ml
- Loctite Silicone Grease 75 ml 8104 Food Safe
