SKF Mineral Oil Bearing Grease 420 ml LGNL 2/0.4

Subtotal (1 unit)*

€15.06

(exc. VAT)

€18.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.06

*price indicative

RS Stock No.:
274-5032
Mfr. Part No.:
LGNL 2/0.4
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Grease

Trade Name

LGNL 2/0.4

Grease Type

Mineral Oil

Product Form

Grease

Package Type

Cartridge

Package Size

420 ml

Food Safe

No

NGLI Grade

2

Colour

Brown, Yellow

Viscosity

14 mm²/s (100°C), 220 mm²/s (40°C)

Grease Thickener

Anhydrous Calcium

Standards/Approvals

DIN 51825 code KP2K-30

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

110°C

RoHS Status: Exempt

COO (Country of Origin):
SE

SKF Bearing Grease, Anhydrous Calcium Thickener Type, 220mm²/s Base Oil Viscosity at +40°C - LGNL 2/0.4


Optimise the performance of your industrial machines with this bearing grease from SKF. As poor lubrication is a leading cause of premature bearing failure, using this product keeps your equipment running at peak condition for longer. Anhydrous calcium soap thickener is highly resistant to water, so it's a reliable choice for preventing corrosion in areas where your components are exposed to liquid. This hardy piece of kit has a moderate base oil viscosity of 220mm²/s at +40°C, making it well-suited to general-purpose tasks where both lubrication and flowability are required.

Features & Benefits


• Lengthy 5-year shelf life means you don't have to use it up in one go

• Good mechanical stability for use in high-vibration applications

• Compatible with extreme conditions thanks to a wide operating temperature range of -30°C to +110°C

Applications


• Mills and crushers

• Conveyor belts

• Automotive servicing and repair

• Pharmaceutical production

Is this product available in other sizes?


Yes. While this handy 420ml cartridge is designed for easy portability, the grease also comes in an 18kg tub (274-5033) if you need a larger quantity on hand.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy