SKF Mineral Oil Grease 420 ml LGFG 2/0.4 Food Safe
- RS Stock No.:
- 275-4740
- Mfr. Part No.:
- LGFG 2/0.4
- Manufacturer:
- SKF
Subtotal (1 unit)*
€25.34
(exc. VAT)
€31.17
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.34 |
*price indicative
- RS Stock No.:
- 275-4740
- Mfr. Part No.:
- LGFG 2/0.4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGFG 2/0.4 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 420 ml | |
| Food Safe | Yes | |
| NGLI Grade | 2 | |
| Colour | Brown | |
| Viscosity | 16 mm²/s | |
| Grease Thickener | Calcium Sulphonate Complex | |
| Standards/Approvals | NSF ISO 21469 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 140°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGFG 2/0.4 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 420 ml | ||
Food Safe Yes | ||
NGLI Grade 2 | ||
Colour Brown | ||
Viscosity 16 mm²/s | ||
Grease Thickener Calcium Sulphonate Complex | ||
Standards/Approvals NSF ISO 21469 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 140°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Grease, 420ml Package size, 16mm²/s Viscosity - LGFG 2/0.4
This grease serves as a general-purpose food-grade lubricant, incorporating complex calcium sulphonate thickener technology and white mineral oil. Packaged in a 420ml cartridge, it is tailored for applications subjected to high loads in wet environments, making it suitable for the food and beverage sector.
Features & Benefits
• Functions effectively in both high and low temperature conditions
• Provides robust water resistance and corrosion protection
• Exhibits mechanical stability for long-lasting performance
• Designed for efficient use in automatic lubrication systems
Applications
• Ideal for conveyor bearings in food processing
• Utilised in wrapping machines for packaging
• Suitable for bottling machine operations
Can it withstand extreme temperatures?
Yes, it operates within the range of -30°C to +140°C.
Will it provide rust protection?
Yes, it offers effective rust protection for components.
Is it safe for food processing environments?
Yes, it is food safe and listed with NSF.
Can it be dispensed using automatic lubricators?
Yes, it is designed for efficient dispensing in automated systems.
Related links
- SKF Mineral Oil Grease 420 ml LGEP 2
- SKF Mineral Oil Grease 420 ml LGEM 2
- SKF Mineral Oil Grease 420 ml LGEV 2
- SKF Mineral Oil Grease 420 ml LGHB 2
- SKF Mineral Oil Grease 420 ml LGHP 2
- SKF Mineral Oil Grease 420 ml LGWA 2
- SKF Mineral Oil Grease 420 ml LGMT 2
- SKF Mineral Oil Grease 18 kg LGFG 2/18 Food Safe
