Ambersil Synthetic Grease 400 g Hi-Load Lube

Get a bulk buy discount

Add 7 more to save €11.48

View bulk pricing options

Subtotal (1 unit)*

€40.78

(exc. VAT)

€50.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6€40.78-
7 - 39€39.14€11.48
40 +€36.68€164.00

*price indicative

RS Stock No.:
745-7504
Mfr. Part No.:
31966-AB
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Grease

Trade Name

Hi-Load Lube

Grease Type

Synthetic

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Safe

No

NGLI Grade

2

Colour

White

Grease Thickener

Synthetic

Flash Point

200°C

Standards/Approvals

No

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
BE

Ambersil Grease, 2 NGLI Grade, +180°C Maximum Operating Temperature - 31966-AB


This synthetic lubricant is formulated for high load applications. Packaged in a 400g cartridge, it demonstrates effective performance in diverse operating conditions. It operates effectively within a temperature range of -40 to +180°C, making it suitable for various industrial environments where consistent lubrication is important.

Features & Benefits


• NSF H1 Registered for food processing applications

• Ensures effective lubrication under high load conditions

• Provides long-lasting performance and stability

• Excellent resistance to moisture and oxidation

• Compatible with most rubbers, plastics, and coatings

• Includes a corrosion inhibitor for equipment protection

Applications


• Suitable for rollers and spindles

• Effective for bearing lubrication

• Ideal for gantry rails and valves

• Commonly used with pneumatic tools

Can it be stored at normal ambient temperatures?


Yes, it can be stored at normal ambient temperatures.

Is it safe to use on energised equipment?


No, it should not be used on energised equipment.

Will it resist water washout?


Yes, it has significant water washout resistance.

Can it be used with other greases?


No, it should not be mixed with other greases.

Is it effective in low-temperature applications?


Yes, it performs well in low-temperature conditions.

Standards

NSF H1 143531 & 143048

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy