DeWALT DCG460X2-QW Brushless 230 mm
- RS Stock No.:
- 121-921
- Mfr. Part No.:
- DCG460X2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,185.02
(exc. VAT)
€1,457.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,185.02 |
*price indicative
- RS Stock No.:
- 121-921
- Mfr. Part No.:
- DCG460X2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Grinder | |
| Disc Size | 230mm | |
| Speed | 6000rpm | |
| Battery Voltage | 54V | |
| Motor Type | Brushless | |
| Power Rating | 3kW | |
| Number of Batteries | 2 | |
| Weight | 4.8kg | |
| Overall Width | 9.449in | |
| Standards/Approvals | CE marked | |
| Overall Height | 5.709in | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Grinder | ||
Disc Size 230mm | ||
Speed 6000rpm | ||
Battery Voltage 54V | ||
Motor Type Brushless | ||
Power Rating 3kW | ||
Number of Batteries 2 | ||
Weight 4.8kg | ||
Overall Width 9.449in | ||
Standards/Approvals CE marked | ||
Overall Height 5.709in | ||
- COO (Country of Origin):
- CN
The DeWALT 60V maximum 7 inch-9 inch Large Angle Grinder, equipped with a powerful 3,000 MWO Brushless Motor for exceptional performance in extreme applications. This grinder features a Kickback Brake that engages when a pinch, stall, or bind-up event is detected, enhancing user safety. Additionally, the E-Clutch proactively stalls the motor when the tool is under excessive load, providing added protection. Whether you're tackling tough grinding tasks or working in demanding environments, this angle grinder offers reliability, power, and safety features to meet your needs.
Wireless Tool Control enables connectivity to WTC enabled Vacuums
Tool connect integrated chip pocket
Mitigates unexpected tool start-ups following loss of power
Related links
- DeWALT DCG460X2-GB XR FLEXVOLT Brushless 230 mm 9 Ah
- DeWALT DCG460NK-XJ XJ Brushless 230 mm
- Makita GA038GZ07 GA0 Brushless 230 mm
- Bosch GWS 30-230 B Bosch Professional Brushless 230 mm 2.8 kW
- Bosch GWS 30-230 PB Bosch Professional Brushless 230 mm 2.8 kW
- DeWALT DCG406P2LRT-QW DCG406P2LRT-QW Brushless 125 mm
- DeWALT DCG409VST1-QW DCG409VST1-QW Brushless 125 mm
- DeWALT DCG418X2-QW QW Brushless 125 mm 9 Ah
