DeWALT DWE Electrical 230 mm
- RS Stock No.:
- 657-175
- Mfr. Part No.:
- DWE494TWIN-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€302.95
(exc. VAT)
€372.63
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.95 |
*price indicative
- RS Stock No.:
- 657-175
- Mfr. Part No.:
- DWE494TWIN-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Angle Grinder | |
| Disc Size | 230mm | |
| Speed | 6600rpm | |
| Motor Type | Electrical | |
| Series | DWE | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Angle Grinder | ||
Disc Size 230mm | ||
Speed 6600rpm | ||
Motor Type Electrical | ||
Series DWE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT grinder duo combines impressive power and versatility, making it an essential tool for both professional and DIY applications. Designed with a robust 2200W motor, this grinder ensures prolonged durability and performance, while being efficiently protected against abrasive particles that can shorten its lifespan. Its no-load speed of 6600 rpm allows for swift and efficient grinding, cutting, and polishing tasks. The addition of a two-position side handle enhances user comfort, giving you flexibility and control during operation. This grinder also includes a protective guard and a shaft lock for quick and easy disc changes, ensuring a seamless workflow for every project.
Powerful motor optimised for protection against damaging abrasive particles
Two-position side handle for enhanced comfort and versatility during use
Shaft lock feature allows for quick and hassle-free disc changes
Specific opening designed for easy brush replacement, reducing maintenance time
Robust protective guard included to ensure user safety while operating
Impressive no-load speed of 6600 rpm for efficient performance across various tasks
