Milwaukee M18 BLSAG115XPD-402X M18 Brushless DC Motor 115 mm 4 Ah
- RS Stock No.:
- 277-715
- Mfr. Part No.:
- 4933492648
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€348.02
(exc. VAT)
€428.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.02 |
*price indicative
- RS Stock No.:
- 277-715
- Mfr. Part No.:
- 4933492648
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 115mm | |
| Switch Type | Paddle Switch | |
| Speed | 11000rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless DC Motor | |
| Number of Batteries | 2 | |
| Battery Capacity | 4Ah | |
| Weight | 2.4kg | |
| Standards/Approvals | No | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Angle Grinder | ||
Disc Size 115mm | ||
Switch Type Paddle Switch | ||
Speed 11000rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless DC Motor | ||
Number of Batteries 2 | ||
Battery Capacity 4Ah | ||
Weight 2.4kg | ||
Standards/Approvals No | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Cordless Angle Grinder, 115mm Disc Size, 11000 rpm Speed - 4933492648
This Cordless angle grinder is built for powerful cutting with a 115mm disc and a no-load speed of 11,000rpm. Lightweight at 2.4 kg (with battery), it features a Durable brushless motor for longer use. The FIXTEC system allows fast, tool-free wheel changes, making it Ideal for professionals in automation, electronics, and mechanical work.
Features & Benefits
• Optimised at 11,000 RPM for cutting tasks
• Brushless motor for corded performance comparable to 800 W
• Slim handle design for increased control and comfort
• Integrated dust screen to extend motor lifespan
• Non-lockable paddle switch enhances safety during operation
• Flexible battery system compatible with all MILWAUKEE M18 batteries
• Brushless motor for corded performance comparable to 800 W
• Slim handle design for increased control and comfort
• Integrated dust screen to extend motor lifespan
• Non-lockable paddle switch enhances safety during operation
• Flexible battery system compatible with all MILWAUKEE M18 batteries
Applications
• Ideal for metal cutting and grinding tasks
• Effective in fabrication and repair situations
• Suitable for precision requiring a lightweight tool
• Utilised in maintenance work across various industries
• Effective in fabrication and repair situations
• Suitable for precision requiring a lightweight tool
• Utilised in maintenance work across various industries
How does the safety feature of the paddle switch function?
The non-lockable paddle switch includes a line-lockout function to prevent accidental start-ups, ensuring enhanced safety for users during operation.
Can this grinder be used for extended periods without a charge?
Yes, with two 4Ah batteries included, the Cordless design allows for extended use without being tethered to a power source, making it highly efficient for prolonged projects.
What kind of cutting tasks is this tool best suited for?
It's particularly effective for metal cutting applications, providing the power and speed necessary for precise and efficient results in professional settings.
Related links
- Milwaukee M18 BLSAG125XPD-0 M18 Brushless DC Motor 125 mm 4 Ah
- Milwaukee M18 BLSAG115XPD-0 Brushless 115 mm
- DeWALT DWE4157F-QS Brushless DC Motor 115 mm 900 W
- Milwaukee M18 ONEFSAG115XPDB-552X M18ONEFSAG115XPDB-552X Brushless 115 mm 5.5 Ah
- Milwaukee M18 FSAGSVO125X-0X M18 Brushless 125 mm
- Milwaukee M18 FDGROVB-502X M18 Brushless 50 mm
- Milwaukee M18 FSAG125X-0X M18 FUEL Brushless 125 mm
- Milwaukee M18FHSAG125XPDB-0X M18 Brushless 125 mm 5.5 Ah
