Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah
- RS Stock No.:
- 238-2556
- Mfr. Part No.:
- M18FLAG230XPDB-121C
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-2556
- Mfr. Part No.:
- M18FLAG230XPDB-121C
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Switch Type | Paddle | |
| Product Type | Angle Grinder | |
| Speed | 6600rpm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Battery Capacity | 12Ah | |
| Plug Type | Cordless | |
| Overall Length | 470mm | |
| Weight | 5.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Switch Type Paddle | ||
Product Type Angle Grinder | ||
Speed 6600rpm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Battery Capacity 12Ah | ||
Plug Type Cordless | ||
Overall Length 470mm | ||
Weight 5.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FLAG230XPDB Angle Grinder, 230mm Disc size, 6600rpm Speed - M18FLAG230XPDB-121C
This cordless angle grinder is designed with a robust 230mm disc size and a powerful brushless motor enabling speeds of up to 6600rpm, this 18V angle grinder delivers impressive cutting capability without the constraints of a power cord. It weighs 5.3kg with the battery pack, providing an optimal balance of power and portability for demanding tasks.
Features & Benefits
• Delivers up to 68 cuts per charge in 42mm stainless steel
• High OUTPUT™ technology ensures extended run times and performance
• Integrated disc brake for enhanced user protection
Applications
• Used for cutting and grinding metal, including stainless steel
• Suitable for construction and metal fabrication projects
• Ideal for tasks requiring high mobility and flexibility
How does the brushless motor improve performance?
The brushless motor reduces friction and heat, resulting in better efficiency and a longer lifespan, making it ideal for continuous heavy-duty use.
What safety features are integrated into the design?
The angle grinder includes a non-lockable paddle switch and a disc brake that enhances safety during operation, effectively reducing the risk of accidental start-ups.
Can this angle grinder handle various materials besides metal?
While primarily designed for metal cutting and grinding, it can also be utilised for other materials, depending on the disc attachments used, ensuring versatility in various applications.
How does the keyless guard feature enhance usability?
The keyless guard allows users to adjust the guard position quickly and efficiently without the need for additional tools, saving time and improving workflow on the job site.
Related links
- Milwaukee M18 FLAG230XPDB-0C M18FLAG230XPDB-0C Cordless Brushless, Cordless
- Milwaukee M18 ONEFLAG230XPDB-0C M18ONEFLAG230XPDB-0C Cordless Brushless, Cordless
- Milwaukee M18 FSAGF125XPDB-0X M18FSAGF125XPDB-0X Cordless Brushless, Cordless
- Milwaukee M12FDGS-422B M12FDGS-422B Cordless Brushless 8 mm
- Makita GD001GZ01 GD00 Cordless Brushless, Cordless 0 Ah 6mm
- Makita GD002GZ01 XGT Cordless Brushless, Cordless 0 Ah 6mm
- Milwaukee M12 FDGA-0 M12FDGA-0 Cordless Brushless 8 mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
