Milwaukee M18 ONEFSAG115XPDB-552X M18ONEFSAG115XPDB-552X Brushless 115 mm 5.5 Ah
- RS Stock No.:
- 230-0513
- Mfr. Part No.:
- M18ONEFSAG115XPDB-552X UK
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€699.16
(exc. VAT)
€859.97
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €699.16 |
*price indicative
- RS Stock No.:
- 230-0513
- Mfr. Part No.:
- M18ONEFSAG115XPDB-552X UK
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Switch Type | Paddle | |
| Product Type | Angle Grinder | |
| Disc Size | 115mm | |
| Speed | 8500rpm | |
| Battery Voltage | 18V | |
| Spindle Size | M12 | |
| Power Rating | 1.2kW | |
| Motor Type | Brushless | |
| Number of Batteries | 2 | |
| Battery Capacity | 5.5Ah | |
| Weight | 3.1kg | |
| Standards/Approvals | No | |
| Series | M18ONEFSAG115XPDB-552X | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Switch Type Paddle | ||
Product Type Angle Grinder | ||
Disc Size 115mm | ||
Speed 8500rpm | ||
Battery Voltage 18V | ||
Spindle Size M12 | ||
Power Rating 1.2kW | ||
Motor Type Brushless | ||
Number of Batteries 2 | ||
Battery Capacity 5.5Ah | ||
Weight 3.1kg | ||
Standards/Approvals No | ||
Series M18ONEFSAG115XPDB-552X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 ONEFSAG115XPDB-552X Angle Grinder, 115mm Disc size, 8500rpm Speed - M18ONEFSAG115XPDB-552X UK
This angle grinder is a high-performance cordless tool designed for superior grinding and cutting applications. With a 115mm disc size, it delivers impressive power comparable to a 1200W grinder while providing the convenience of portability. Weighing only 3.1kg, it features an 18V brushless motor.
Features & Benefits
• ONE-KEY™ technology for tool tracking and security
• Anti-vibration side handle minimises user fatigue
• Integrated FIXTEC™ system allows for tool-free wheel changes
• Two 5.5Ah batteries included for extended runtime
Applications
• Used for metalworking and fabrication tasks
• Ideal for cutting and grinding in construction projects
• Effective in electrical and mechanical maintenance activities
What is the advantage of a brushless motor in this tool?
The brushless motor provides more efficient power usage, leading to longer battery life and reduced heat generation during operation. This enhances the durability of the tool, making it suitable for demanding tasks without wear concerns.
How does the RAPIDSTOP™ feature improve safety?
RAPIDSTOP™ offers one of the fastest disc brake systems, bringing the disc to a complete stop in less than 2 seconds. This feature significantly reduces the risk of accidental injury by minimising the time the spinning disc is exposed after finishing the cut or grind.
What is the significance of the non-lockable safety paddle switch?
The non-lockable safety paddle switch is designed to prevent automatic start-up, ensuring that the grinder only operates when intentionally engaged. This feature provides an added layer of safety, especially in high-risk working environments.
Related links
- Milwaukee M18FHSAG125XPDB-0X M18 Brushless 125 mm 5.5 Ah
- Milwaukee M18 BLSAG115XPD-0 Brushless 115 mm
- Milwaukee M18 BLSAG115XPD-402X M18 Brushless DC Motor 115 mm 4 Ah
- Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah
- Milwaukee M18 BLSAG125XPD-0 M18 Brushless DC Motor 125 mm 4 Ah
- Milwaukee 4932464712 5.5 Ah 18V Power Tool Battery, For Use With M18 Series
- Milwaukee M18 ONEFHPX-552X Cordless 18 V 4600rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Type G - British 3-Pin 18 V 13 mm 4800rpm
