Bosch GWX 9 06017B1070 Brushed 115 mm 900 W

Subtotal (1 unit)*

€158.10

(exc. VAT)

€194.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.10

*price indicative

RS Stock No.:
185-2168
Mfr. Part No.:
06017B1070
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Size

115mm

Product Type

Angle Grinder

Speed

11000rpm, 2800rpm

Sound Level

93dBA

Voltage

230V

Motor Type

Brushed

Power Rating

900W

Cable Length

280mm

Overall Length

280mm

Model Number

GWX 9

Series

06017B1070

Standards/Approvals

No

Weight

2.1kg

Overall Height

100mm

Overall Width

73mm

RoHS Status: Exempt

COO (Country of Origin):
CN
Small angle grinder with powerful 900 W motor for fast work progress

Changing accessories is fast and convenient

Speed selection feature produces perfect working results in a variety of materials and with a wide range of accessories

Area of Application

Cutting concrete

Cutting ferrous metals

Cutting wood

Cutting synthetic material

Cutting non-ferrous metal

Cutting stone

Sanding ferrous metals

Sanding non-ferrous metal

Brushing coating material

Brushing ferrous metals

Brushing non-ferrous metal

Dry drilling in stone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy