DeWALT DCG405NT-XJ 18V XR Brushless 125 mm

Subtotal (1 unit)*

€255.65

(exc. VAT)

€314.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€255.65

*price indicative

RS Stock No.:
144-3569
Mfr. Part No.:
DCG405NT-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Size

125mm

Product Type

Angle Grinder

Switch Type

Slide

Speed

9000rpm

Battery Voltage

18V

Motor Type

Brushless

Overall Length

310mm

Standards/Approvals

No

Weight

1.8kg

COO (Country of Origin):
CN

Stanley Angle Grinder, 125mm Disc Size, 9000r/min Speed - DCG405NT-XJ


This angle grinder is a compact, battery-powered tool designed for cutting, grinding and surface preparation in industrial settings. It operates without brushes for reduced maintenance and is intended for use where high rotational speed and portability are required.

Features & Benefits


• Brushless motor delivers high efficiency and reduced maintenance
• 125mm disc size enables precise metal cutting and grinding
• 9,000 r/min no-load speed for fast material removal
• Slide switch provides simple, repeatable on/off control

**Applications**


• Suitable for cutting sheet metal in fabrication shops
• Ideal for deburring machined components in mechanical workshops
• Used for removing weld spatter on structural steelwork
• Can be used for surface preparation on electrical enclosures
• Used with abrasive discs for panel trimming in automation assemblies

How does the tool handle continuous use on production lines?


The brushless motor reduces wear on the drive system, supporting sustained high-speed operation at 9,000 r/min with lower maintenance intervals compared with brushed motors.

What should users expect regarding portability for field work?


At 1.8kg and 310mm overall length, it offers a Compact profile and manageable weight for extended handheld tasks in tight spaces.

Which disc size is compatible and what applications does it suit?


It accepts 125mm discs, which are commonly used for precise cutting and grinding of metal components in electronics and mechanical work.

How intuitive is the control Interface for varied operators?


The slide switch gives a straightforward on/off action that is consistent across repeated operations and suitable for use with gloves.

Note

Some Cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy