DeWALT DCG405P2-QW 18V XR Brushless 125 mm 5 Ah
- RS Stock No.:
- 171-6216
- Mfr. Part No.:
- DCG405P2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€484.44
(exc. VAT)
€595.86
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.44 |
*price indicative
- RS Stock No.:
- 171-6216
- Mfr. Part No.:
- DCG405P2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Switch Type | Slide | |
| Speed | 9000rpm | |
| Sound Level | 96dB | |
| Vibration Level | 4.4m/s² | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Power Rating | 800W | |
| Spindle Size | M14 | |
| Number of Batteries | 2 | |
| Battery Capacity | 5Ah | |
| Overall Length | 310mm | |
| Standards/Approvals | No | |
| Weight | 2.5kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Switch Type Slide | ||
Speed 9000rpm | ||
Sound Level 96dB | ||
Vibration Level 4.4m/s² | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Power Rating 800W | ||
Spindle Size M14 | ||
Number of Batteries 2 | ||
Battery Capacity 5Ah | ||
Overall Length 310mm | ||
Standards/Approvals No | ||
Weight 2.5kg | ||
- COO (Country of Origin):
- CN
DeWALT 18V Brushless Cordless Angle Grinder M14
DCG405P2 18V brushless motor cordless grinder from DeWALT. The electronic brake stops the wheel quickly when the trigger is released and the electronic clutch reduces the kickback reaction. An excellent power tool for metal and masonry cutting and grinding.
This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders a great versatile tool and are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.
Features and Benefits:
2 Position side handle
Keyless protective guard
Blade Wrench
Multi-voltage charger
2 x 18V XR Li-Ion battery packs
Heavy-duty kit box
Ergonomic design - slim body for better comfort and control
Brushless motor for efficiency and power
Spindle Thread M14
Application Information
Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
FAQ
What sizes do angel grinders come in?
Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Related links
- DeWALT DCG405P2-GB 18V XR Brushless 125 mm 5 Ah
- DeWALT DCG405H2T-QW 18V XR XR Brushless 125 mm 5 Ah
- DeWALT DCG405NT-XJ 18V XR Brushless 125 mm
- DeWALT DCG405FN-XJ 18V XR Brushless 125 mm
- DeWALT DCG416 DCG416VSN Brushless 125 mm 5 Ah
- DeWALT DCS438E2T-QW 18V XR XR Brushless 76 mm 1.7 Ah
- DeWALT DCG404N-XJ XR Brushless 125 mm
- DeWALT DCB1104H2-QW 5 Ah 18V Power Tool Battery Pack, For Use With 18V XR Li-Ion DEWALT Tools
