DeWALT DCG405P2-GB 18V XR Brushless 125 mm 5 Ah

Subtotal (1 unit)*

€484.21

(exc. VAT)

€595.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€484.21

*price indicative

RS Stock No.:
144-9892
Mfr. Part No.:
DCG405P2-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Size

125mm

Product Type

Angle Grinder

Speed

9000rpm

Battery Voltage

18V

Power Rating

1kW

Motor Type

Brushless

Number of Batteries

2

Battery Capacity

5Ah

Overall Length

310mm

Standards/Approvals

No

Weight

1.8kg

COO (Country of Origin):
CN

DeWALT 18V Brushless Cordless Angle Grinder


DCG405P2-GB 18V brushless motor cordless grinder from DeWALT which comes with two 5.0Ah batteries. The electronic brake stops the wheel quickly when the trigger is released and the electronic clutch reduces the kickback reaction. An excellent power tool with enhanced runtime suitable for various jobs such as metal and masonry cutting and grinding.

This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders a great versatile tool and are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.

Features and Benefits:


2 position side handle for greater comfort and control

Keyless protective guard

Blade Wrench

Multi-voltage charger

2 x 5.0Ah Li-Ion batteries provide maximum power and performance

Heavy-duty kit box

Ergonomic design - slim body for better comfort

18V Brushless motor for efficiency and power

Spindle Thread M14

Mesh covers restrict dust being sucked through the motor

Application Information


Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.

Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:

Builders

Plumbers

Electricians

Roof installers

Carpenters

Mechanics

Engineers

FAQ

What sizes do angel grinders come in?

Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

Supplied with

2 x 5.0Ah Li-Ion batteries, multi-voltage charger, 2-position side handle keyless guard and blade wrench in a heavy duty kit box.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy