Bosch GWX 9-125 S GWX 9-125 S Brushed 125 mm 900 W
- RS Stock No.:
- 186-3411
- Mfr. Part No.:
- 06017B2000
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€169.87
(exc. VAT)
€208.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.87 |
*price indicative
- RS Stock No.:
- 186-3411
- Mfr. Part No.:
- 06017B2000
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 11000rpm | |
| Voltage | 230V | |
| Motor Type | Brushed | |
| Power Rating | 900W | |
| Cable Length | 280mm | |
| Overall Length | 280mm | |
| Model Number | GWX 9-125 S | |
| Weight | 2.1kg | |
| Overall Height | 100mm | |
| Standards/Approvals | No | |
| Series | GWX 9-125 S | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 11000rpm | ||
Voltage 230V | ||
Motor Type Brushed | ||
Power Rating 900W | ||
Cable Length 280mm | ||
Overall Length 280mm | ||
Model Number GWX 9-125 S | ||
Weight 2.1kg | ||
Overall Height 100mm | ||
Standards/Approvals No | ||
Series GWX 9-125 S | ||
- COO (Country of Origin):
- CN
Related links
- Bosch GWX 9 06017B1060 Brushed 115 mm 900 W
- Bosch GWX 9 06017B1070 Brushed 115 mm 900 W
- DeWALT DWE4157 Brushed 125 mm 900 W
- Flex 436291 LE 9-11 125 Universal 125 mm 900 W
- Bosch GWX 18V-10 GWX 18V-10 Brushless 125 mm
- DeWALT DEW4206 Brushed 115 mm 900 W
- Bosch GWS 14-125S GWS 14-125 S Corded Brushed 22.2mm 1.4 kW
- Bosch 0.602.210.434 HGS 65/50 50 mm 900 W