Bosch GWS 18V-7 GEX 40-150 Brushless 115 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-7085
Mfr. Part No.:
06019H9004
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Angle Grinder

Disc Size

115mm

Speed

12000rpm

Battery Voltage

18V

Motor Type

Brushless

Spindle Size

M14

Power Rating

400W

Overall Length

409mm

Weight

2.4kg

Overall Width

224mm

Overall Height

197mm

Standards/Approvals

No

Series

GEX 40-150

COO (Country of Origin):
CN
The Bosch has convenient working, strong cutting: Bosch’s compact and handy 18 V angle grinder. Strong brushless motor delivers the equal of 700 W from corded angle grinders for excellent cutting results. Light weight, slim grip size, and keyless guard ensure convenient and comfortable working. Optimised for versatile cutting: perfect ergonomics safeguarded by balanced design and slim handle.

Grinding spindle thread: M 14

Bore size diameter: 22.2 mm

Weight excl battery: 1.6 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy