Bosch GWS 18V-10 P GWS 18V-10 P Brushless 125 mm
- RS Stock No.:
- 280-3585
- Mfr. Part No.:
- 06019J4102
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-3585
- Mfr. Part No.:
- 06019J4102
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Switch Type | Protection | |
| Speed | 9000rpm | |
| Battery Voltage | 18V | |
| Spindle Size | M14 | |
| Power Rating | 1kW | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Series | GWS 18V-10 P | |
| Standards/Approvals | No | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Switch Type Protection | ||
Speed 9000rpm | ||
Battery Voltage 18V | ||
Spindle Size M14 | ||
Power Rating 1kW | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Series GWS 18V-10 P | ||
Standards/Approvals No | ||
Weight 1.9kg | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Angle Grinder with improved power level and tool control in the 18 V category. Increased level of user protection and convenience due to Kickback Control and intelligent brake system.
Vibration control
Drop control
Related links
- Bosch GWS 18V-15 P Brushless 125 mm
- Bosch GWS 18V-10 PSC GWS 18V-10 PSC Brushless 125 mm
- Bosch PRO GWX 18V-10 P Brushless 125 mm
- Bosch GWS 18V-7 GWS 18V-7 Brushless, Brushless 125 mm 700 W
- Bosch GWS 18V-15 PSC Brushless 125 mm
- Bosch GWS 18V-10 SC Brushed 125 mm
- Bosch GWS 18V-10 GWS 18V-10 Brushless, Brushless 115 mm 1 kW
- Bosch GWS 18V-10 115mm Cordless Angle Grinder, Cordless
