Bosch GWS 18V-15 PSC Brushless 125 mm
- RS Stock No.:
- 269-4091
- Mfr. Part No.:
- 06019H6B00
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4091
- Mfr. Part No.:
- 06019H6B00
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Angle Grinder | |
| Switch Type | Protection Switch | |
| Disc Size | 125mm | |
| Speed | 3400rpm, 9800rpm | |
| Battery Voltage | 18V | |
| Spindle Size | M14 | |
| Motor Type | Brushless | |
| Power Rating | 15kW | |
| Overall Length | 330mm | |
| Overall Height | 119mm | |
| Standards/Approvals | No | |
| Overall Width | 265mm | |
| Weight | 2.3kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Angle Grinder | ||
Switch Type Protection Switch | ||
Disc Size 125mm | ||
Speed 3400rpm, 9800rpm | ||
Battery Voltage 18V | ||
Spindle Size M14 | ||
Motor Type Brushless | ||
Power Rating 15kW | ||
Overall Length 330mm | ||
Overall Height 119mm | ||
Standards/Approvals No | ||
Overall Width 265mm | ||
Weight 2.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch cordless angle grinder that has BITURBO brushless technology with 1,500 watt for fast cuts and high stock removal. It has individual speed setting via app and user interface with active feedback.
Protection switch for instant shutdown
Intelligent brake system
Related links
- Bosch GWS 18V-15 PSC Brushless 125 mm
- Bosch GWX 18V-15 PSC Brushless 125 mm
- Bosch GWS 18V-10 PSC GWS 18V-10 PSC Brushless 125 mm
- Bosch GWS 18V-15 P Brushless 125 mm
- Bosch GWS 18V-10 P GWS 18V-10 P Brushless 125 mm
- Bosch GWS 18V-7 GWS 18V-7 Brushless, Brushless 125 mm 700 W
- Bosch GWS 18V-10 SC Brushed 125 mm
- Bosch GWS 18V-10 GWS 18V-10 Brushless, Brushless 115 mm 1 kW
