Milwaukee M18 FSAGSVO125X-0X M18 Brushless 125 mm
- RS Stock No.:
- 218-398
- Mfr. Part No.:
- 4933493552
- Manufacturer:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
€476.92
(exc. VAT)
€586.61
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.92 |
*price indicative
- RS Stock No.:
- 218-398
- Mfr. Part No.:
- 4933493552
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Switch Type | Paddle Switch | |
| Disc Size | 125mm | |
| Product Type | Cordless Grinder | |
| Speed | 3500rpm, 8500rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 3.27m/s² | |
| Power Rating | 18V | |
| Spindle Size | M18 | |
| Motor Type | Brushless | |
| Weight | 3kg | |
| Series | M18 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Switch Type Paddle Switch | ||
Disc Size 125mm | ||
Product Type Cordless Grinder | ||
Speed 3500rpm, 8500rpm | ||
Battery Voltage 18V | ||
Vibration Level 3.27m/s² | ||
Power Rating 18V | ||
Spindle Size M18 | ||
Motor Type Brushless | ||
Weight 3kg | ||
Series M18 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Milwaukee M18 FSAGSVO125X-0X Cordless Grinder, 125mm Disc size, 3500-8500 rpm - 4933493552
This Cordless grinder is a robust tool designed for professionals in the automation, electronics, and mechanical industries. It operates within a speed range of 3500 to 8500 rpm, making it suitable for various high-speed applications. Weighing just 3kg, this 125mm safety grinder boasts Advanced features to enhance user experience and efficiency.
Features & Benefits
• Brushless motor provides extended runtime and durability
• Variable speed control ensures precision for different materials
• Dual trigger activation enhances user safety by requiring two-hand operation
• RapidStop™ allows the disc to stop in under one second
• Integrated FIXTEC™ system enables tool-free wheel changes
• ONE-KEY™ tracking and security features increase tool management efficiency
Applications
• Used for surface grinding stainless steel and aluminium
• Ideal for rust and paint removal tasks
• Suitable for professional settings requiring high-speed metal grinding
• Utilised in various maintenance and repair
How does the Rapid stop feature enhance user safety?
The RapidStop™ feature allows the disc to come to a halt in less than one second, significantly reducing the risk of injury and improving overall safety during operation.
What advantages does the brushless motor offer over traditional motors?
The brushless motor not only provides improved efficiency but also increases the lifespan of the tool by reducing wear and tear, making it a more reliable choice for demanding tasks.
Can the grinder be used on various materials?
Yes, this grinder can effectively handle stainless steel, aluminium, and even remove rust and paint, making it versatile for a range of projects in different industries.
Related links
- Milwaukee M18 FSAG125X-0X M18 FUEL Brushless 125 mm
- Milwaukee M18FHSAG125XPDB-0X M18 Brushless 125 mm 5.5 Ah
- Milwaukee M18 FSAGV125XPDB-0X M18 FUEL Brushless 125 mm
- Milwaukee M18 FSAG125XB-0X FUELTM Brushless 125 mm
- Milwaukee M18 FSAG125XB-502X M18 FUELTM Brushless 125 mm
- Milwaukee M18 ONEFSAG125XPDB-502X M18 FUELTM ONE- KEYTM Brushless 125 mm
- Milwaukee M18 BLSAG125XPD-0 M18 Brushless DC Motor 125 mm 4 Ah
- Milwaukee M18 ONEFSAG125XPDB-0X FUELTM ONE-KEYTM Brushless 125 mm
