FEIN CG 10-125 Brushed 125 mm 1 kW
- RS Stock No.:
- 266-2916
- Mfr. Part No.:
- 72229360000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€123.60
(exc. VAT)
€152.03
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.60 |
*price indicative
- RS Stock No.:
- 266-2916
- Mfr. Part No.:
- 72229360000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Sound Level | 91dB | |
| Speed | 11000rpm | |
| Voltage | 230V | |
| Motor Type | Brushed | |
| Power Rating | 1kW | |
| Cable Length | 4m | |
| Model Number | CG 10-125 | |
| Standards/Approvals | No | |
| Overall Width | 298mm | |
| Weight | 2.1kg | |
| Overall Height | 102mm | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Sound Level 91dB | ||
Speed 11000rpm | ||
Voltage 230V | ||
Motor Type Brushed | ||
Power Rating 1kW | ||
Cable Length 4m | ||
Model Number CG 10-125 | ||
Standards/Approvals No | ||
Overall Width 298mm | ||
Weight 2.1kg | ||
Overall Height 102mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN compact angle grinders is an ergonomic 1000 W compact angle grinder for deburring, sanding and cutting and robust motor for daily use.
Good ability to cope with overload
Rapid work progress
Compact and easy to use
