Bosch GWS 1100 + SDS GWS 1100 Brushed 125 mm 1.1 kW

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
735-8719
Mfr. Part No.:
0601822400
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Angle Grinder

Disc Size

125mm

Speed

11000rpm

Voltage

230V

Motor Type

Brushed

Spindle Size

M14

Power Rating

1.1kW

Overall Length

22mm

Model Number

GWS 1100 + SDS

Series

GWS 1100

Weight

2.1kg

Standards/Approvals

No

COO (Country of Origin):
DE

Bosch Angle Grinder, Quick-Release Nut, 2.1kg Weight - GWS Professional Series - 0601822400


Slice through metal and stone with ease using this angle grinder from Bosch. There's no need to work up a sweat, thanks to a robust carbide grinding head that gives you superior cutting strength. An 1100W motor provides the power you need to get your work done in a jiffy. For safety, the tool includes a protective guard that helps to keep sparks away from your face. Its auxiliary handle features an insulated gripping surface, so there's little chance of electric shock.

Features & Benefits


• Rated speed of 11,000rpm means you get fast and efficient performance

• Restart protection stops the tool from turning on spontaneously for enhanced safety

• Quick-release nut offers speedy and hassle-free accessory changes

Applications


• Construction sites

• Plumbing

• Repair workshops

• Civil engineering

Is this angle grinder's protection guard adjustable?


Yes. For convenience, you can adjust its protection guard by simply pressing the release lever.

Is this angle grinder corded?


Yes, this angle grinder is corded and comes with a type C plug for broad compatibility with European sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy