Bosch GWS 12V-76 V GWS 12V-76 Brushless 76 mm

Subtotal (1 unit)*

€195.05

(exc. VAT)

€239.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.05

*price indicative

RS Stock No.:
268-4222
Mfr. Part No.:
06019F2070
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Size

76mm

Product Type

Grinder

Speed

19500rpm

Sound Level

75dBA

Battery Voltage

12V

Spindle Size

M5

Motor Type

Brushless

Number of Batteries

1

Overall Length

202mm

Standards/Approvals

No

Series

GWS 12V-76

Overall Height

88mm

Weight

900g

Overall Width

105mm

COO (Country of Origin):
DE

Bosch Grinder, Cordless, 19500 RPM - 06019F2070


This cordless grinder by Bosch is a versatile and compact tool suited for various cutting applications. With a high-performance brushless motor, it enables fast work rates and high productivity. It is designed to be ergonomic for quick cutting at the worksite, making it convenient for different materials.

Features & Benefits


• Brushless motor for high performance

• 12V voltage rating for powerful operation

• Compact design for easy handling

• Cordless feature for flexibility during use

• Angle grinder type for precision cutting

• 76mm disc size for versatile applications

Applications


• Ideal for trades like electricians

• Suitable for cutting different materials with precision

Can it be used for cutting metal?


Yes, the grinder is highly versatile and can be used for cutting a variety of materials, including metal.

Will it work on tough surfaces?


The high-speed angle grinder is designed to handle tough surfaces with ease, providing efficient cutting.

Is it portable for on-the-go use?


Yes, the compact design and cordless feature make this grinder easily portable for use in various locations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy