Bosch GWS 7-115 GWS 7-115 Brushed 115 mm 720 W
- RS Stock No.:
- 113-8658
- Mfr. Part No.:
- 0.601.388.174
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€110.53
(exc. VAT)
€135.95
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.53 |
*price indicative
- RS Stock No.:
- 113-8658
- Mfr. Part No.:
- 0.601.388.174
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 115mm | |
| Product Type | Angle Grinder | |
| Speed | 11000rpm | |
| Voltage | 240V | |
| Motor Type | Brushed | |
| Spindle Size | M14 | |
| Power Rating | 720W | |
| Overall Length | 318mm | |
| Model Number | GWS 7-115 | |
| Weight | 1.9kg | |
| Standards/Approvals | No | |
| Series | GWS 7-115 | |
| Overall Height | 103mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 115mm | ||
Product Type Angle Grinder | ||
Speed 11000rpm | ||
Voltage 240V | ||
Motor Type Brushed | ||
Spindle Size M14 | ||
Power Rating 720W | ||
Overall Length 318mm | ||
Model Number GWS 7-115 | ||
Weight 1.9kg | ||
Standards/Approvals No | ||
Series GWS 7-115 | ||
Overall Height 103mm | ||
- COO (Country of Origin):
- DE
GWS7115 Slim Grip Angle Grinder
The GWS 7-115 Slim Grip Angle Grinder from Bosch features the smallest grip circumference (176 mm) compared to other angle grinders in its class.
Fitted with a powerful 720 W motor and weighs only 1.9 kg making this Angle Grinder ideal for continuous use.
Ultra handy and high performance tool for all you cutting, grinding and deburring needs.
Features and Benefits:
Flat gear head for convenient working in tight spaces
Optimised air vents ensure maximum motor cooling, for improved tool life
Anti-rotation protective guard protection to the user
Exceptionally small handle for safe, one-handed work
Safety switch for controlled activation
Flat gear head for use in cramped conditions
Extra handle can be used on both sides, suitable for right and left handed users
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Supplied with
Backing Flange, Locking Nut, Two-Hole Spanner,Auxiliary Handle, Protective Guard
Related links
- Bosch GWS 7-115 GWS7-115 Brushed 115 mm 720 W
- Bosch GWS 7-115 E GWS7-115 Brushed 115 mm 720 W
- Makita GA4534 GA4534 Brushed 115 mm 720 W
- Bosch GWS 750 GWS 750-115 Brushed 115 mm 380 W
- Bosch GWS 750 GWS 750-115 Brushed 115 mm 750 W
- Bosch GWS 9-115 S GWS 9-115 S Brushed 115 mm 450 W
- Bosch GWS 18V-7 GEX 40-150 Brushless 115 mm
- Bosch GWS 18V-7 GWS 18V-7 Brushless, Brushless 125 mm 700 W
