Makita GA004GZ01 GA Brushless 115 mm
- RS Stock No.:
- 282-4204
- Mfr. Part No.:
- GA004GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€318.08
(exc. VAT)
€391.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.08 |
*price indicative
- RS Stock No.:
- 282-4204
- Mfr. Part No.:
- GA004GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Angle Grinder | |
| Switch Type | NVR | |
| Disc Size | 115mm | |
| Speed | 8500rpm | |
| Sound Level | 92dB | |
| Battery Voltage | 40V | |
| Vibration Level | 5.5m/s² | |
| Motor Type | Brushless | |
| Power Rating | 1.1kW | |
| Spindle Size | M14 | |
| Overall Length | 410mm | |
| Series | GA | |
| Overall Height | 168mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 130mm | |
| Weight | 4.4kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Angle Grinder | ||
Switch Type NVR | ||
Disc Size 115mm | ||
Speed 8500rpm | ||
Sound Level 92dB | ||
Battery Voltage 40V | ||
Vibration Level 5.5m/s² | ||
Motor Type Brushless | ||
Power Rating 1.1kW | ||
Spindle Size M14 | ||
Overall Length 410mm | ||
Series GA | ||
Overall Height 168mm | ||
Standards/Approvals RoHS | ||
Overall Width 130mm | ||
Weight 4.4kg | ||
- COO (Country of Origin):
- CN
Makita Angle Grinder, 115mm Disc size, 8500 rpm Speed - GA004GZ01
This angle grinder represents cutting-edge design in the cordless power tool category. Featuring a 40V power rating and a grinding disc diameter of 115mm, it operates at a no-load speed of 8500min⁻¹. It is cleverly designed for heavy-duty usage, making it ideal for professionals in the electrical and mechanical industries.
Features & Benefits
• Lightweight design enhances manoeuvrability on job sites
• Electronic brake improves safety by quickly stopping the blade
• Anti-restart function prevents accidental activation during work
• Soft start feature ensures smooth operation upon activation
Applications
• Perfect for metal fabrication and repair tasks
• Useful for residential and industrial construction projects
• Suitable for detailed woodwork that requires precise cutting
• Ideal for maintenance work in automotive and machinery fields
What is the benefit of the brushless motor in this tool?
The brushless motor increases efficiency by reducing friction and heat, resulting in better performance and a longer lifespan compared to traditional brushed motors.
How does the electronic brake enhance operational safety?
The electronic brake immediately halts the grinder's rotation when the trigger is released, minimising the risk of accidents and allowing for safer, more controlled use.
Can this grinder handle tough materials?
Yes, its powerful 1100W output combined with a high-speed function allows it to effectively cut and grind various materials, including metals and tough composites.
What makes this grinder suitable for harsh environments?
Equipped with XPT technology, it offers superior dust and water resistance, making it ideal for challenging conditions on construction sites and in workshops.
How does the anti-restart feature work?
The anti-restart function ensures that the tool cannot accidentally turn on after being plugged in, offering additional safety when handling the grinder during setups.
Related links
- Makita GA049GZ01 GA0 Brushless 115 mm
- Makita GA022GZ01 GA0 Brushless 115 mm
- Makita GA043GZ02 GA0 Brushless 115 mm
- Makita GA012GZ01 GA0 Brushless 115 mm
- Makita GA028GZ01 GA0 Brushless 115 mm
- Makita GA040GZ01 GA0 Brushless 115 mm
- Makita DGA467Z BL LXT Brushless 115 mm
- Bosch GWX 18V-7 GWX 18V-7 Brushless 115 mm
