Milwaukee M18FSAGV115XPDB-0 M18FSAGV115XPDB-0 Brushless 115 mm
- RS Stock No.:
- 230-0514
- Mfr. Part No.:
- M18FSAGV115XPDB-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€229.57
(exc. VAT)
€282.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.57 |
*price indicative
- RS Stock No.:
- 230-0514
- Mfr. Part No.:
- M18FSAGV115XPDB-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Angle Grinder | |
| Switch Type | Paddle | |
| Disc Size | 115mm | |
| Speed | 3500rpm, 8500rpm | |
| Sound Level | 93.6dB | |
| Vibration Level | 4.79m/s² | |
| Battery Voltage | 18V | |
| Power Rating | 1.2kW | |
| Motor Type | Brushless | |
| Number of Batteries | 0 | |
| Weight | 2.7kg | |
| Series | M18FSAGV115XPDB-0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Angle Grinder | ||
Switch Type Paddle | ||
Disc Size 115mm | ||
Speed 3500rpm, 8500rpm | ||
Sound Level 93.6dB | ||
Vibration Level 4.79m/s² | ||
Battery Voltage 18V | ||
Power Rating 1.2kW | ||
Motor Type Brushless | ||
Number of Batteries 0 | ||
Weight 2.7kg | ||
Series M18FSAGV115XPDB-0 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Angle Grinder, 115mm Disc size, 3500 to 8500rpm Speed - M18FSAGV115XPDB-0
This angle grinder is designed for high performance in demanding environments. As a cordless model with a 115mm disc size, it offers flexibility and convenience without the restrictions of a power cord. The brushless motor delivers impressive speeds ranging from 3500 to 8500 rpm, making it suitable for various cutting, grinding, and polishing tasks.
Features & Benefits
• Non-lockable safety paddle switch enhances operator safety
• Anti-vibration handle reduces fatigue during extended use
• Integrated FIXTEC™ system allows for tool-free wheel changes
Applications
• Used for precision work with stainless steel and aluminium
• Suitable for rust and paint removal tasks
• Effective for metalworking and fabrication processes
What is the significance of the variable speed feature?
The variable speed feature allows precise control, making it easier to adapt the grinder to various materials such as stainless steel and aluminium. This control helps achieve desired finishes and reduces the risk of damaging workpieces.
How does the RAPIDSTOP™ technology enhance user safety?
RAPIDSTOP™ technology ensures that the disc stops almost instantly when the switch is released, significantly lowering the risk of accidental injury and providing a safer working environment.
What type of maintenance is required for the brushless motor?
The brushless motor requires minimal maintenance compared to brushed motors, as it eliminates the need for changing brushes. Regular cleaning and checks for wear on components will ensure optimal performance.
Can this grinder be used for heavy-duty applications?
Yes, its design and power output deliver performance comparable to a 1200W grinder, making it effective for various heavy-duty tasks without compromising performance or efficiency.
Related links
- Milwaukee M18 BLSAG115XPD-0 Brushless 115 mm
- Milwaukee M18 ONEFSAG115XPDB-552X M18ONEFSAG115XPDB-552X Brushless 115 mm 5.5 Ah
- Bosch GWX 18V-7 GWX 18V-7 Brushless 115 mm
- Bosch GWS 18V-7 GEX 40-150 Brushless 115 mm
- Makita GA004GZ01 GA Brushless 115 mm
- Makita GA049GZ01 GA0 Brushless 115 mm
- Makita GA022GZ01 GA0 Brushless 115 mm
- Makita GA043GZ02 GA0 Brushless 115 mm
