Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8205
- Mfr. Part No.:
- 19646
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Size | 150mm | |
| Product Type | Grinder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Size 150mm | ||
Product Type Grinder | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Brush cutting is available with steel wire. Used on vertical grinder, ref. 1695.
Diameter 150 mm cutting brush
0.3 mm steel wire
Related links
- SAM 150 mm
- SAM Vernier Metric Bevel Angle Protractor, 150 mm
- SAM Backing Pad Backing Pad for use with Vertical Polisher 75-150 Mm
- SAM Fabric Briefcase with Shoulder Strap 450 mm x 360mm x 150 mm
- Bosch 0.602.240.134 HGS 88/150 150 mm 2900 W
- SAM Slotted 255mm Overall
- DISQUEUSE REVOLVER 150 MM
- SAM 150 mm Engineer Square
