SAM Polyurethane Backing Pad, W 150mm, L 150 mm, H 150 mm
- RS Stock No.:
- 266-8244
- Mfr. Part No.:
- 1941-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€38.00
(exc. VAT)
€46.74
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.00 |
*price indicative
- RS Stock No.:
- 266-8244
- Mfr. Part No.:
- 1941-7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Polyurethane | |
| Product Type | Backing Pad | |
| Weight | 120g | |
| Width | 150mm | |
| Length | 150mm | |
| Height | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Polyurethane | ||
Product Type Backing Pad | ||
Weight 120g | ||
Width 150mm | ||
Length 150mm | ||
Height 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Sam 150 mm backing pad for self-gripping discs with holes for sanders and polishers, with 7 holes.
120 g weight
Related links
- SAM Metal Tool Tray L 150 mm, H 150 mm
- Teng Tools Plastic Magnetised Vertical Bowl L 150 mm, H 150 mm
- HAZET ABS Tool Tray L 150 mm
- SAM Metal Magnetised Vertical Bowl L 135 mm, H 135 mm
- SAM Tray L 300 mm, H 150 mm
- RS PRO 9 W Round LED Panel Light Warm White L 150 mm W 150mm
- SAM Backing Pad Backing Pad for use with Vertical Polisher 75-150 Mm
- ABB AM2 Series Galvanised Steel Cross Piece Rail 150 mm H, 400 mm L For Use With IS2 Enclosures
