Bosch GGS 28 C 0601220000 Corded Brushed 8mm 600 W
- RS Stock No.:
- 764-6678
- Mfr. Part No.:
- 0601220000
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-6678
- Mfr. Part No.:
- 0601220000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Model Number | GGS 28 C | |
| Series | 0601220000 | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Collet Size | 8 mm | |
| Power Rating | 600 W | |
| Overall Height | 75 mm | |
| Overall Length | 291 mm | |
| Product Type | Die Grinder | |
| Speed | 30000 rpm | |
| Standards/Approvals | No | |
| Vibration Level | 3 m/s² | |
| Voltage | 230 V | |
| Weight | 1.4 kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Model Number GGS 28 C | ||
Series 0601220000 | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Collet Size 8 mm | ||
Power Rating 600 W | ||
Overall Height 75 mm | ||
Overall Length 291 mm | ||
Product Type Die Grinder | ||
Speed 30000 rpm | ||
Standards/Approvals No | ||
Vibration Level 3 m/s² | ||
Voltage 230 V | ||
Weight 1.4 kg | ||
- COO (Country of Origin):
- DE
Bosch Die Grinder, 230V Voltage Rating, Type C - Euro Plug - 0601220000
This die grinder operates at a high speed of 30000rpm and is designed for both industrial and DIY applications. As a corded tool with a 230V voltage rating, it ensures continuous power supply. Weighing 1.4kg, it features an 8mm collet for compatibility with various attachments.
Features & Benefits
• High speed of 30000rpm for effective grinding performance
• Corded design for uninterrupted power
• Brushed motor for efficient operation
• Lightweight at 1.4kg for enhanced manoeuvrability
Applications
• Precision grinding in metalworking
• Shaping and smoothing materials
• Automotive repair and detailed work
• Surface preparation
Can it handle different grinding attachments?
Yes, it is compatible with various attachments due to the 8mm collet.
Related links
- Bosch GGS 8 CE GGS 8 CE Corded Brushed 8mm 750 W
- Bosch GGS 30 LS GGS 30 LS Corded 6mm 650 W
- Bosch GGS 30 LS Corded 650 W
- Bosch GGS 18V-10 SLC GGS 18V-10 SLC Professional Cordless Brushless 8mm
- DeWALT DWE6411 DWE 108 x 115 mm Corded Brushed
- Makita GD0600 Corded Brushed 6mm 400 W
- Bosch GEX 40-150 GEX 40-150 150 mm Corded Brushed
- Bosch 0.601.3A8.070 PRO 125mm Corded Brushed
