HARWIN 1.5 mm Spring Contact

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.91

(exc. VAT)

€4.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.391€3.91
100 - 490€0.268€2.68
500 - 990€0.222€2.22
1000 - 1990€0.17€1.70
2000 +€0.158€1.58

*price indicative

Packaging Options:
RS Stock No.:
122-3520
Mfr. Part No.:
S7251-45R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Material

Titanium Copper Alloy

Product Type

Spring Contact

Fixing Method

Surface Mount

Contact Plating

Gold

Current

1A

Contact Resistance

50mΩ

Height

1.5mm

Standards/Approvals

No

Width

1.5mm

Length

3mm

COO (Country of Origin):
KR

Harwin EZ Boardware SMT Antenna Spring Contacts


EZ-BoardWare SMT antenna ultra low profile extended beam miniature spring contacts ideal for antenna feed in mobile devices. These EZ-BoardWare antenna spring contacts include a protected tip to prevent hooking. A positive stop shoulder feature prevents over compression of the contact which could lead to a permanent set and a reduction in spring force. These EZ-BoardWare antenna spring contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment.

Features and Benefits


Ultra low profile

Protected tip to prevent hooking

Positive stop to prevent overcompression of contacts

Suitable for wiping and sliding applications

Designed for automated application using standard placement equipment

Available in a wide range working heights from 1.23 mm to 2 mm

Applications


The ultra low profile design of these EZ-BoardWare antenna spring contacts makes them ideal for use in antenna feed in mobile devices such as smartphones. Can also be used in LED lamp connections or RFID tags

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy