Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-9204
- Mfr. Part No.:
- S1941-42R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Material | Beryllium Copper | |
| Product Type | Spring Contact | |
| Fixing Method | Surface Mount | |
| Contact Plating | Tin, Gold | |
| Current | 9A | |
| Height | 7.25mm | |
| Standards/Approvals | EIA 481 | |
| Width | 5.7mm | |
| Length | 9.59mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Material Beryllium Copper | ||
Product Type Spring Contact | ||
Fixing Method Surface Mount | ||
Contact Plating Tin, Gold | ||
Current 9A | ||
Height 7.25mm | ||
Standards/Approvals EIA 481 | ||
Width 5.7mm | ||
Length 9.59mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Spring contacts maintains a positive force and stable electrical contact. It has a small PCB footprint and its multi-directional contacts can be used in either vertical or horizontal orientations.
Connector orientation vertical and horizontal
Surface mount connection
